TRU COMPONENTS 1577479 LED Yellow Bell-shaped 5 mm 625 mcd 100° 20 mA 78 char

MPN
1577479
EAN-13
2050004902327
Order Code
17-8706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 540 in stock

TruComponents 1577479 offers an LED wired component characterised by its yellow, bell-shaped design with a 5 mm diameter, emitting light with an intensity of 625 millicandelas and a wide viewing angle of 100 degrees. This device operates efficiently at a forward current of 20 milliamperes, making it suitable for various applications requiring reliable and consistent illumination. Typically used in signage, displays, and indicator panels, this LED is especially beneficial in environments where a wide distribution of light is essential. Its robust construction ensures durability and performance reliability, adhering to demanding engineering standards.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 625mcd
Forward Voltage 2.3V
Viewing Angle 100°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Reviews

Be the first to submit a review

Trustpilot