TRU COMPONENTS 1577482 LED wired 5mm Blue Bell-shaped 1500mcd 100° 20mA

MPN
1577482
EAN-13
2050004902358
Order Code
17-8709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 556 in stock

TruComponents 1577482 is a high-quality LED designed for precision and versatility in a range of engineering applications. This blue, bell-shaped LED measures 5 mm in diameter and delivers an intense brightness of 1500 millicandelas, operating effectively with a wide viewing angle of 100 degrees. It requires a forward current of 20 mA, making it suitable for low-power applications. Its robust construction and wired connection enhance its integration into projects, such as indicator lights in electronic circuits, decorative lighting installations, and visual displays requiring directed and consistent illumination. Its compact form factor allows it to be employed where space is limited yet high visual impact is desired.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1500mcd
Forward Voltage 3.3V
Viewing Angle 100°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Reviews

Be the first to submit a review

Trustpilot