TRU COMPONENTS 1577481 LED wired Bell-shaped Green 5mm 1750mcd 100° 20mA

MPN
1577481
EAN-13
2050004902341
Order Code
17-8708
Country of Origin
China
View Full Product Range (11)

Discontinued


TruComponents 1577481 is an LED strip light featuring a wired, green, bell-shaped design in a standard 5 mm size. This LED emits a bright, green light with a luminous intensity of 1750 millicandela and features a wide viewing angle of 100 degrees, making it suitable for broad illumination applications. It operates at a forward current of 20 mA, ensuring energy-efficient performance. Designed for versatility, this LED is frequently employed in various engineering applications, including indicator lighting, electronic display systems, and custom electronic projects that demand reliable and vivid light sources.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1750mcd
Forward Voltage 3.3V
Viewing Angle 100°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (2)


Trustpilot