TRU COMPONENTS 1577358 LED wired Yellow Bell-shaped 5 mm 1500 mcd 100° 20 mA

MPN
1577358
EAN-13
2050004902518
Order Code
17-8603
Country of Origin
China

Discontinued


TruComponents 1577358 refers to a wired LED component designed in a bell shape with a 5 mm diameter and emitting a yellow light. Known for its luminous intensity of 1500 millicandela, this LED operates within a viewing angle of 100 degrees and supports a continuous forward current of up to 20 mA. Such specifications make it well-suited for a variety of engineering applications, including signal indication, decorative lighting, and electronic displays. Its robust design enables reliable performance in environments where consistent illumination and energy efficiency are required. This LED's compact size and wired connectivity further enhance its versatility in both industrial and hobbyist projects.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1500mcd
Forward Voltage 2.3V
Viewing Angle 100°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Trustpilot