TRU COMPONENTS 1570970 ESD bag shielding 127x76mm resealable Antistatic |
17-8419
|
|
Despatched within 4 working days - 23,849 in stock
|
50+ £0.116
Price per unit Ex VAT
|
ESD bag |
127mm |
76mm |
Silver-blue |
(L x W) 127 mm x 76 mm |
S |
|
10 9 10 11 Ω |
|
|
1 |
ESD |
TRU COMPONENTS 490148 ESD bag shielding 152mm x 100mm resealable Antistatic |
18-1981
|
|
Despatched within 4 working days - 5,233 in stock
|
50+ £0.142
Price per unit Ex VAT
|
ESD bag |
152mm |
100mm |
Silver-blue |
(L x W) 152 mm x 100 mm |
S |
|
10 9 10 11 Ω |
|
|
1 |
ESD |
TRU COMPONENTS 490152 ESD bag 250 mm x 150 mm Antistatic resealable |
18-1982
|
|
Despatched within 4 working days - 21,533 in stock
|
20+ £0.227
Price per unit Ex VAT
|
ESD bag |
250mm |
150mm |
Silver-blue |
(L x W) 250 mm x 150 mm |
S |
|
10 9 10 11 Ω |
|
|
1 |
ESD |
TRU COMPONENTS TC-12277184 ESD foam conductive storage Antistatic 253x353x3mm |
18-2328
|
|
Despatched within 4 working days - 412 in stock
|
5+ £0.914
Price per unit Ex VAT
|
ESD foam |
253mm |
353mm |
Black |
(L x W x H) 253 x 353 x 3 mm |
D |
3mm |
|
Polyethylene (PE) |
10 6-10 9 |
1 |
ESD |
TRU COMPONENTS TC-12277188 ESD foam 253x153x3mm conductive Antistatic packaging |
18-2329
|
|
Despatched within 4 working days - 76 in stock
|
10+ £0.654
Price per unit Ex VAT
|
ESD foam |
253mm |
153mm |
Black |
(L x W x H) 253 x 153 x 3 mm |
D |
3mm |
|
Polyethylene (PE) |
10 6-10 9 |
1 |
ESD |
TRU COMPONENTS TC-12277192 ESD foam conductive 300x300x6mm ESD identifier D |
18-2330
|
|
Despatched within 4 working days - 1,686 in stock
|
3+ £1.75
Price per unit Ex VAT
|
ESD foam |
300mm |
300mm |
Black |
(L x W x H) 300 x 300 x 6 mm |
D |
6mm |
|
Polyethylene (PE) |
10 6-10 9 |
1 |
ESD |
TRU COMPONENTS TC-12277196 ESD foam 253x353x10mm conductive Antistatic packaging |
18-2331
|
|
Despatched within 4 working days - 895 in stock
|
2+ £2.33
Price per unit Ex VAT
|
ESD foam |
253mm |
353mm |
Black |
(L x W x H) 253 x 353 x 10 mm |
D |
10mm |
|
Polyethylene (PE) |
10 6-10 9 |
1 |
ESD |
TRU COMPONENTS TC-12277200 ESD foam 138x55x5mm conductive Antistatic packaging |
18-2332
|
|
Despatched within 4 working days - 152 in stock
|
10+ £0.429
Price per unit Ex VAT
|
ESD foam |
138mm |
55mm |
Black |
(L x W x H) 138 x 55 x 5 mm |
D |
5mm |
|
Polyethylene (PE) |
10 6-10 9 |
1 |
ESD |
TRU COMPONENTS TC-12352612 ESD foam black conductive 253x153x10mm Antistatic |
18-2339
|
|
Despatched within 4 working days - 376 in stock
|
3+ £1.35
Price per unit Ex VAT
|
ESD foam |
253mm |
153mm |
Black |
(L x W x H) 253 x 153 x 10 mm |
D |
10mm |
|
Polyethylene (PE) |
10 6-10 9 |
1 |
ESD |
TRU COMPONENTS TC-12352616 ESD foam conductive 253x153x6mm Antistatic packaging |
18-2341
|
|
Despatched within 4 working days - 112 in stock
|
5+ £1.29
Price per unit Ex VAT
|
ESD foam |
253mm |
153mm |
Black |
(L x W x H) 253 x 153 x 6 mm |
D |
6mm |
|
Polyethylene (PE) |
10 6-10 9 |
1 |
ESD |
TRU COMPONENTS TC-12352620 ESD foam conductive 253 x 353 x 6 mm Antistatic |
18-2342
|
|
Despatched within 4 working days - 227 in stock
|
3+ £1.58
Price per unit Ex VAT
|
ESD foam |
253mm |
353mm |
Black |
(L x W x H) 253 x 353 x 6 mm |
D |
6mm |
|
Polyethylene (PE) |
10 6-10 9 |
1 |
ESD |
TRU COMPONENTS TC-12352624 ESD foam black 150mm x 75mm x 5mm conductive |
18-2343
|
|
Despatched within 4 working days - 504 in stock
|
10+ £0.470
Price per unit Ex VAT
|
ESD foam |
150mm |
75mm |
Black |
(L x W x H) 150 x 75 x 5 mm |
D |
5mm |
|
Polyethylene (PE) |
10 6-10 9 |
1 |
ESD |