TRU COMPONENTS TC-12277200 ESD foam 138x55x5mm conductive Antistatic packaging

MPN
TC-12277200
EAN-13
4064161318738
Order Code
18-2332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.429
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

TRU COMPONENTS TC-12277200 is an ESD foam designed to provide robust electrostatic discharge protection, ideal for sensitive electronic components. This conductive antistatic packaging measures 138 x 55 x 5 mm and is crafted to ensure effective ESD shielding by safely dissipating static charges. Its material properties are suitable for use within an Electrostatic Protected Area (EPA) to prevent static damage during storage, packaging, and transportation of electronic devices. Engineers commonly utilise this foam in applications that require strict ESD protocols, such as semiconductor and circuit board handling, to maintain the integrity of sensitive electronic assemblies.
Type ESD foam
Length 138mm
Width 55mm
Colour Black
Content 1
Dimensions (L x W x H) 138 x 55 x 5 mm
ESD identifier D
Height 5mm
Material Polyethylene (PE)
Range of use ESD
Surface resistance 10 6-10 9

Reviews

Be the first to submit a review

Trustpilot