TRU COMPONENTS 1570970 ESD bag shielding 127x76mm resealable Antistatic

MPN
1570970
EAN-13
2050004885859
Order Code
17-8419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23,849 in stock

TRU COMPONENTS 1570970 is an electrostatic discharge (ESD) shielding bag designed for optimal protection of sensitive electronic components. Measuring 127 mm by 76 mm, this resealable antistatic bag offers reliable ESD protection, making it suitable for handling and storing items such as CMOS chips and other static-sensitive devices. The shielding design ensures that the contents are safe from electrostatic damages while facilitating safe grounding through an earth connector when in an EPA (Electrostatic Protected Area). Engineers often deploy these ESD packaging solutions in electronics manufacturing and repair environments to minimise the risk of component damage due to electrostatic discharge.
Type ESD bag
Length 127mm
Width 76mm
Colour Silver-blue
Content 1
Dimensions (L x W) 127 mm x 76 mm
ESD identifier S
Range of use ESD
Surface resistance (external) 10 9 10 11 Ω

Reviews

Be the first to submit a review

Trustpilot