TRU COMPONENTS TC-12277188 ESD foam 253x153x3mm conductive Antistatic packaging

MPN
TC-12277188
EAN-13
4064161319933
Order Code
18-2329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.654
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

TRU COMPONENTS TC-12277188 is a specialised antistatic packaging solution designed for the protection of sensitive electronic components from electrostatic discharge (ESD). This conductive ESD foam measures 253 mm in length, 153 mm in width, and 3 mm in height, providing reliable ESD shielding through its conductive properties. It is an ideal choice for environments such as an ESD Protected Area (EPA), where safeguarding against electrostatic damage is critical during storage, packaging, and transport of electronic parts. The foam's conductive nature allows for effective ESD wrapping and storage, making it suitable for a variety of applications in electronics manufacturing, assembly, and repair. Designed with an ESD identifier of type D, this product contributes to the prevention of static build-up, ensuring compatibility and durability in various industrial settings.
Type ESD foam
Length 253mm
Width 153mm
Colour Black
Content 1
Dimensions (L x W x H) 253 x 153 x 3 mm
ESD identifier D
Height 3mm
Material Polyethylene (PE)
Range of use ESD
Surface resistance 10 6-10 9

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot