TRU COMPONENTS TC-12277192 ESD foam conductive 300x300x6mm ESD identifier D

MPN
TC-12277192
EAN-13
4064161319940
Order Code
18-2330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,686 in stock

TRU COMPONENTS TC-12277192 is an ESD foam designed for effective electrostatic discharge protection with dimensions of 300 x 300 x 6 mm, identified as conductive with an ESD identifier D. This antistatic packaging material serves as a crucial component in environments requiring robust ESD shielding, such as electronics manufacturing, assembly, and storage facilities. Its conductive properties facilitate the safe dissipation of static electricity, thereby preventing damage to sensitive electronic components during storage and transport. Often utilised within an EPA (Electrostatic Protected Area), this foam is integral to ESD packaging solutions, including ESD wrapping and ESD storage, to maintain device integrity and longevity against electrostatic discharge threats.
Type ESD foam
Length 300mm
Width 300mm
Colour Black
Content 1
Dimensions (L x W x H) 300 x 300 x 6 mm
ESD identifier D
Height 6mm
Material Polyethylene (PE)
Range of use ESD
Surface resistance 10 6-10 9

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot