TRU COMPONENTS TC-12352620 ESD foam conductive 253 x 353 x 6 mm Antistatic

MPN
TC-12352620
EAN-13
4064161317939
Order Code
18-2342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

TRU COMPONENTS TC-12352620 is an electrostatic discharge (ESD) foam designed specifically for ESD shielding and protection applications. Measuring 253 x 353 x 6 mm, this conductive foam with an ESD identifier D is an essential component in environments where sensitive electronic components require safe handling and storage. Its conductive properties provide effective electrostatic discharge protection, making it suitable for use as ESD packaging, wrapping, or storage within an Electrostatic Protected Area (EPA). The antistatic packaging material is ideal for safeguarding electronic devices during transportation and storage, preventing damage from static electricity. This product is typically employed in engineering settings where ESD-sensitive components, such as semiconductors and printed circuit boards, are handled, processed, or stored.
Type ESD foam
Length 253mm
Width 353mm
Colour Black
Content 1
Dimensions (L x W x H) 253 x 353 x 6 mm
ESD identifier D
Height 6mm
Material Polyethylene (PE)
Range of use ESD
Surface resistance 10 6-10 9

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot