TRU COMPONENTS TC-12277184 ESD foam conductive storage Antistatic 253x353x3mm

MPN
TC-12277184
EAN-13
4064161317793
Order Code
18-2328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.914
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 412 in stock

TRU COMPONENTS TC-12277184 is an antistatic packaging solution specifically designed for electrostatic discharge (ESD) protection. This ESD foam measures 253 x 353 x 3 mm and is crafted from conductive materials, making it suitable for use in environments requiring stringent ESD shielding. The foam's conductive properties classify it under ESD identifier D, ensuring effective protection against static electricity. It is ideal for packing, wrapping, and storing sensitive electronic components within an Electrostatic Protected Area (EPA). The product's reliable shielding capabilities make it important for engineers involved in the handling and transportation of delicate electronic devices susceptible to ESD damage.
Type ESD foam
Length 253mm
Width 353mm
Colour Black
Content 1
Dimensions (L x W x H) 253 x 353 x 3 mm
ESD identifier D
Height 3mm
Material Polyethylene (PE)
Range of use ESD
Surface resistance 10 6-10 9

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot