TRU COMPONENTS TC-12352624 ESD foam black 150mm x 75mm x 5mm conductive

MPN
TC-12352624
EAN-13
4064161317946
Order Code
18-2343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 504 in stock

TRU COMPONENTS TC-12352624 is an electrostatic discharge (ESD) protective foam designed for use in environments where safeguarding sensitive electronic components is paramount. This ESD foam, with dimensions of 150 mm x 75 mm x 5 mm, features a conductive material construction, providing effective ESD shielding and protection. The conductive nature ensures that static charges are safely dissipated, making it suitable for ESD packaging, wrapping, and storage applications within an Electrostatic Protected Area (EPA). Engineers commonly utilise this foam for encapsulating delicate parts during transportation or storage, thereby preventing electrostatic damage. This product is identified by the ESD identifier D, underscoring its role in maintaining reliable ESD protection standards.
Type ESD foam
Length 150mm
Width 75mm
Colour Black
Content 1
Dimensions (L x W x H) 150 x 75 x 5 mm
ESD identifier D
Height 5mm
Material Polyethylene (PE)
Range of use ESD
Surface resistance 10 6-10 9

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot