TRU COMPONENTS TC-12352616 ESD foam conductive 253x153x6mm Antistatic packaging

MPN
TC-12352616
EAN-13
4064161317922
Order Code
18-2341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

TRU COMPONENTS TC-12352616 offers comprehensive electrostatic discharge protection through its conductive ESD foam, designed specifically for safeguarding sensitive electronic components. Measuring 253 x 153 x 6 mm, this antistatic packaging solution is built to enhance ESD shielding by dissipating electrical charges across its surface, thus preventing potential damage to ESD-sensitive devices during storage, wrapping, and transportation. The foam's conductive nature ensures that it meets ESD identifier D standards, making it an ideal choice for environments within an Electrostatic Protected Area (EPA). This product is particularly useful in engineering applications where the safe handling and storage of printed circuit boards (PCBs), semiconductor devices, and other vulnerable electronic parts are critical to maintaining operational integrity.
Type ESD foam
Length 253mm
Width 153mm
Colour Black
Content 1
Dimensions (L x W x H) 253 x 153 x 6 mm
ESD identifier D
Height 6mm
Material Polyethylene (PE)
Range of use ESD
Surface resistance 10 6-10 9

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot