TRU COMPONENTS 490152 ESD bag 250 mm x 150 mm Antistatic resealable

MPN
490152
EAN-13
2050004885866
Order Code
18-1982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.227
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21,533 in stock

TRU COMPONENTS 490152 offers an ESD bag specifically designed for the secure packaging of sensitive electronic components, measuring 250 mm x 150 mm. This antistatic bag provides effective electrostatic discharge protection, ensuring that components such as CMOS and other delicate microelectronics are shielded from potentially damaging static electricity. The resealable design allows for convenient multiple accesses while maintaining uncompromised ESD shielding integrity. It is ideal for use within Electrostatic Protected Areas (EPA) and is particularly beneficial for engineers handling or storing electrostatic-sensitive devices that require grounding measures to prevent static charge build-up. This ESD bag serves as a reliable packaging solution ensuring that sensitive components remain safe during transportation and storage.
Type ESD bag
Length 250mm
Width 150mm
Colour Silver-blue
Content 1
Dimensions (L x W) 250 mm x 150 mm
ESD identifier S
Range of use ESD
Surface resistance (external) 10 9 10 11 Ω

Reviews

Be the first to submit a review

Trustpilot