TRU COMPONENTS TC-12352612 ESD foam black conductive 253x153x10mm Antistatic

MPN
TC-12352612
EAN-13
4064161317915
Order Code
18-2339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 376 in stock

TRU COMPONENTS presents the TC-12352612, an ESD foam designed for use in electrostatic discharge-sensitive environments. This black, conductive foam measures 253 x 153 x 10 mm and serves as an effective antistatic packaging solution, providing reliable ESD shielding and protection in EPA (Electrostatic Protected Areas). With an ESD identifier of D, the foam ensures materials are safeguarded against electrostatic events, making it ideal for packaging, wrapping, and storing sensitive electronic components. Engineers frequently utilise this product in situations requiring stringent ESD controls, such as in the handling and transportation of semiconductor devices and other static-sensitive hardware. Its conductive properties also make it suitable for integration into various protective and isolative applications within electronic manufacturing facilities.
Type ESD foam
Length 253mm
Width 153mm
Colour Black
Content 1
Dimensions (L x W x H) 253 x 153 x 10 mm
ESD identifier D
Height 10mm
Material Polyethylene (PE)
Range of use ESD
Surface resistance 10 6-10 9

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot