TRU COMPONENTS 490148 ESD bag shielding 152mm x 100mm resealable Antistatic

MPN
490148
EAN-13
2050004887808
Order Code
18-1981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.142
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,233 in stock

TRU COMPONENTS 490148 is an antistatic packaging solution designed for effective electrostatic discharge (ESD) protection. This shielded ESD bag measures 152 mm by 100 mm and features resealable properties, making it ideal for storing and transporting sensitive components such as complementary metal-oxide-semiconductor (CMOS) devices. Its shielding capabilities provide a grounded safety environment for electrostatically sensitive elements, preventing damage during handling and storage in ESD protected areas (EPA). Typical applications include the protection and packaging of electronic components in manufacturing, assembly, and storage facilities where ESD protection is critical.
Type ESD bag
Length 152mm
Width 100mm
Colour Silver-blue
Content 1
Dimensions (L x W) 152 mm x 100 mm
ESD identifier S
Range of use ESD
Surface resistance (external) 10 9 10 11 Ω

Reviews

Be the first to submit a review

Trustpilot