TRU COMPONENTS TC-12277196 ESD foam 253x353x10mm conductive Antistatic packaging

MPN
TC-12277196
EAN-13
4064161319957
Order Code
18-2331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 895 in stock

TRU COMPONENTS TC-12277196 is an antistatic packaging solution designed specifically to provide reliable electrostatic discharge (ESD) shielding and protection. Made from high-quality conductive foam, this product measures 253 mm in length, 353 mm in width, and 10 mm in height, offering a robust and efficient ESD identifier: D rating. The foam's conductive properties make it ideal for applications involving sensitive electronic components, preventing damage from static electricity in electrostatic protected areas (EPAs). Commonly utilised in environments such as electronics assembly, repair facilities, and storage areas, this ESD packaging is engineered to meet the stringent demands of industries requiring secure ESD wrapping and storage solutions.
Type ESD foam
Length 253mm
Width 353mm
Colour Black
Content 1
Dimensions (L x W x H) 253 x 353 x 10 mm
ESD identifier D
Height 10mm
Material Polyethylene (PE)
Range of use ESD
Surface resistance 10 6-10 9

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot