Toolcraft TO-7566321 T120 LED Torch 3-Stage Light Robust Aluminium Body |
07-7839
|
|
Despatched within 4 working days - 1,177 in stock
|
1+ £9.77
Price per unit Ex VAT
|
38mm |
AAA |
LED (monochrome) |
(Ø x H) 38 mm x 140 mm |
Black/red |
140mm |
140m |
IPX4 |
|
|
20h |
10h |
|
|
250lm |
|
|
Aluminium |
1 |
|
Toolcraft TO-7838451 SMD LED Torch 300 lm 2-Stage Light Robust Aluminium |
07-7880
|
|
|
1+ £18.77
Price per unit Ex VAT
|
35mm |
AAA |
SMD LED |
(Ø x H) 35 mm x 143 mm |
Black |
143mm |
118m |
IP54 |
|
|
|
|
|
|
300lm |
|
110lm |
Aluminium alloy |
1 |
|
Toolcraft TO-7838454 SMD LED Torch 1000 lm Rechargeable USB-C 194 g |
07-7881
|
|
Back order - 457 availableBack-order availability date - 03/12/2026
|
1+ £35.00
Price per unit Ex VAT
|
34mm |
18650 |
SMD LED |
(Ø x H) 34 mm x 163.5 mm |
Black |
163.5mm |
200m |
IP54 |
|
|
2.5h |
35h |
|
|
1000lm |
5h |
20lm |
Aluminium alloy |
1 |
280lm |
Toolcraft TO-7838457 2-in-1 LED Torch Strobe USB-C Clip 250 lm |
07-7882
|
|
Back order - 304 availableBack-order availability date - 03/12/2026
|
1+ £35.07
Price per unit Ex VAT
|
|
|
SMD LED |
(L x W x H) 142 x 17 x 15 mm |
Black |
15mm |
63m |
IP54 |
142mm |
|
1.5h |
3.5h |
3.5h |
|
250lm |
|
90lm |
Aluminium alloy |
1 |
|
Toolcraft TO-7838463 SMD LED Torch 600lm 2-Stage Light Shockproof Durable |
07-7883
|
|
Despatched within 4 working days - 453 in stock
|
1+ £25.02
Price per unit Ex VAT
|
37mm |
AAA |
SMD LED |
(Ø x H) 37 mm x 132 mm |
Black |
132mm |
179m |
IP54 |
|
|
|
|
|
|
600lm |
|
60lm |
Aluminium alloy |
1 |
|
Toolcraft TO-8578257 Torch 8000 lm USB-C Rechargeable 3-10hr Runtime |
07-7941
|
|
Back order - 260 availableBack-order availability date - 03/12/2026
|
1+ £52.77
Price per unit Ex VAT
|
62.6mm |
26650 |
LED (monochrome) |
(Ø x H) 62.6 mm x 276.5 mm |
Black |
276.5mm |
236m |
|
|
52m |
3h |
10h |
|
147m |
8000lm |
4.45h |
540lm |
Aluminium |
|
4100lm |
Toolcraft TO-8578260 LED Torch USB-C Rechargeable 10000 lm 4-10 Hr Run Time |
07-7942
|
|
Back order - 232 availableBack-order availability date - 03/12/2026
|
1+ £58.81
Price per unit Ex VAT
|
62.6mm |
26650 |
LED (monochrome) |
(Ø x H) 62.6 mm x 276.5 mm |
Black |
276.5mm |
237m |
|
|
51m |
1.45h |
10h |
|
141m |
10.000lm |
4h |
|
Aluminium |
|
|
Toolcraft TO-8702946 Torch USB-C Rechargeable 3500 lm Strobe Mode |
07-7969
|
|
Back order - 535 availableBack-order availability date - 03/12/2026
|
1+ £36.68
Price per unit Ex VAT
|
46mm |
21700 |
|
(Ø x H) 46 mm x 205 mm |
Black/red |
205mm |
133m |
|
|
46m |
2h |
7h |
|
64m |
3500lm |
4h |
680lm |
Aluminium |
|
1300lm |
Toolcraft TO-9469530 LED Torch Rechargeable 2000lm Adjustable Dot Size |
07-8018
|
|
|
1+ £64.05
Price per unit Ex VAT
|
|
21700 |
LED (monochrome) |
(L x W x H) 160 x 35 x 28 mm |
Black |
28mm |
|
IP54 |
160mm |
|
|
4h |
4h |
|
2000lm |
2h |
440lm |
Aluminium alloy |
1 |
1000lm |
Toolcraft TO-9469533 LED Torch 3000lm Rechargeable Magnetic Holder |
07-8019
|
|
Back order - 257 availableBack-order availability date - 03/12/2026
|
1+ £73.12
Price per unit Ex VAT
|
28mm |
21700 |
LED (monochrome) |
(Ø x H) 28 mm x 170 mm |
Black |
170mm |
|
IP54 |
|
|
|
4h |
4h |
|
3000lm |
2h |
440lm |
Aluminium alloy |
1 |
1000lm |
Toolcraft TO-9469536 LED Torch Magnetic Belt Clip 1000 lm Li-ion Battery |
07-8020
|
|
Back order - 503 availableBack-order availability date - 03/12/2026
|
1+ £46.05
Price per unit Ex VAT
|
30mm |
18650 |
LED (monochrome) |
(Ø x H) 30 mm x 138 mm |
Black (metallic) |
138mm |
|
IP54 |
|
|
|
5h |
5h |
|
1000lm |
2h |
200lm |
Aluminium alloy |
1 |
500lm |