Toolcraft TO-8578260 LED Torch USB-C Rechargeable 10000 lm 4-10 Hr Run Time

Image Representative of Range

Toolcraft TO-8578260 LED Torch USB-C Rechargeable 10000 lm 4-10 Hr Run Time

MPN
TO-8578260
Brand
Toolcraft
EAN-13
4064161255330
Order Code
07-7942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £58.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 232 availableBack-order availability date - 03/12/2026

The Toolcraft TO-8578260 is a powerful LED torch with a 10,000 lm output and USB rechargeable interface. Weighing 730 g, it is designed for high illumination needs in demanding environments. Ideal for outdoor activities, professional work sites, and emergency situations.
Type Torch
(Ø) 62.6mm
Battery type 26650
Bulb Type LED (monochrome)
Dim (Ø x H) 62.6 mm x 276.5 mm
Factory colour Black
Height 276.5mm
Illumination Range (high) 237m
Illumination Range (low) 51m
Illumination Range (medium) 141m
Light Duration (high) 1.45h
Light Duration (low) 10h
Light Duration (medium) 4h
Luminous flux (high) 10.000lm
Material Aluminium
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Power supply (LOV) rechargeable
Technology Lithium
Weight 730g
Weight, information incl. rechargeable batteries

Reviews

Be the first to submit a review

Trustpilot