Toolcraft TO-9469530 LED Torch Rechargeable 2000lm Adjustable Dot Size

Image Representative of Range

Toolcraft TO-9469530 LED Torch Rechargeable 2000lm Adjustable Dot Size

MPN
TO-9469530
Brand
Toolcraft
EAN-13
4064161320373
Order Code
07-8018
Country of Origin
China
View Full Product Range (11)

Discontinued


The Toolcraft TO-9469530 LED torch is a rechargeable pocket light with adjustable dot size, boasting a brightness of 2000 lumens. Weighing just 238 grams, it provides up to four hours of continuous illumination. This torch is ideal for outdoor activities, emergency situations, and professional use requiring high-intensity lighting.
Type Torch
Battery type 21700
Bulb Type LED (monochrome)
Dim (L x W x H) 160 x 35 x 28 mm
Factory colour Black
Height 28mm
IP Rating IP54
Length 160mm
Light Duration (low) 4h
Light Duration (max.) 4h
Light Duration (medium) 2h
Luminous flux (high) 2000lm
Luminous flux (low) 440lm
Luminous flux (medium) 1000lm
Material Aluminium alloy
Number of bulbs 1
Operating Voltage 5V
Plastic free packaging Plastic-free packaging
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 238g
Weight, information approx.
Width 35mm

Trustpilot