Toolcraft TO-9469533 LED Torch 3000lm Rechargeable Magnetic Holder

Image Representative of Range

Toolcraft TO-9469533 LED Torch 3000lm Rechargeable Magnetic Holder

MPN
TO-9469533
Brand
Toolcraft
EAN-13
4064161320380
Order Code
07-8019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £73.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 257 availableBack-order availability date - 03/12/2026

The Toolcraft torch is a long-range, rechargeable light providing 3000 lumens and lasting up to 4 hours. It features a magnetic holder, adjustable settings, and a belt clip for convenient carrying. Ideal for outdoor adventures or professional use, this pocket light offers brightness and versatility in a lightweight 238 g design.
Type Torch
(Ø) 28mm
Battery type 21700
Bulb Type LED (monochrome)
Dim (Ø x H) 28 mm x 170 mm
Factory colour Black
Height 170mm
IP Rating IP54
Light Duration (low) 4h
Light Duration (max.) 4h
Light Duration (medium) 2h
Luminous flux (high) 3000lm
Luminous flux (low) 440lm
Luminous flux (medium) 1000lm
Material Aluminium alloy
Number of bulbs 1
Operating Voltage 5V
Plastic free packaging Plastic-free packaging
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 238g
Weight, information approx.

Reviews

Be the first to submit a review

Trustpilot