Toolcraft TO-8578257 Torch 8000 lm USB-C Rechargeable 3-10hr Runtime

Image Representative of Range

Toolcraft TO-8578257 Torch 8000 lm USB-C Rechargeable 3-10hr Runtime

MPN
TO-8578257
Brand
Toolcraft
EAN-13
4064161255323
Order Code
07-7941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £52.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 260 availableBack-order availability date - 03/12/2026

The Toolcraft LED monochrome torch is a high-performance rechargeable pocket light delivering 8000 lumens. With its USB interface, it offers convenient recharging, making it ideal for outdoor activities or professional use. Weighing only 730 grams, this torch provides robust illumination in a compact package.
Type Torch
(Ø) 62.6mm
Battery type 26650
Bulb Type LED (monochrome)
Dim (Ø x H) 62.6 mm x 276.5 mm
Factory colour Black
Height 276.5mm
Illumination Range (high) 236m
Illumination Range (low) 52m
Illumination Range (medium) 147m
Light Duration (high) 3h
Light Duration (low) 10h
Light Duration (medium) 4.45h
Luminous flux (high) 8000lm
Luminous flux (low) 540lm
Luminous flux (medium) 4100lm
Material Aluminium
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Power supply (LOV) rechargeable
Technology Lithium
Weight 730g
Weight, information incl. rechargeable batteries

Reviews

Be the first to submit a review

Trustpilot