Toolcraft TO-7566321 T120 LED Torch 3-Stage Light Robust Aluminium Body

Image Representative of Range

Toolcraft TO-7566321 T120 LED Torch 3-Stage Light Robust Aluminium Body

MPN
TO-7566321
Brand
Toolcraft
EAN-13
4064161204437
Order Code
07-7839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,177 in stock

Toolcraft's T120 LED torch features a belt clip and a strobe mode, providing 250 lumens of light while weighing 122 grams. This pocket light is battery-powered, making it ideal for on-the-go situations or emergencies. Its compact size and bright output make it suitable for camping, hiking, or general household use.
Type Torch
(Ø) 38mm
Battery type AAA
Bulb Type LED (monochrome)
Dim (Ø x H) 38 mm x 140 mm
Factory colour Black/red
Height 140mm
Illumination Range (high) 140m
IP Rating IPX4
Light Duration (high) 20h
Light Duration (low) 10h
Luminous flux (high) 250lm
Material Aluminium
Number of bulbs 1
Operating Voltage 4.5V DC
Plastic free packaging Plastic-free packaging
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 122g
Weight, information approx., without batteries

Reviews

Be the first to submit a review

Trustpilot