Toolcraft TO-7838463 SMD LED Torch 600lm 2-Stage Light Shockproof Durable

Image Representative of Range

Toolcraft TO-7838463 SMD LED Torch 600lm 2-Stage Light Shockproof Durable

MPN
TO-7838463
Brand
Toolcraft
EAN-13
4064161223575
Order Code
07-7883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £25.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 453 in stock

Toolcraft's SMD LED Torch is a battery-powered light offering 600 lumens and weighing 144 grams. Its adjustable beam makes it versatile for various lighting needs. Ideal for camping, emergency use, and general household tasks, this pocket light from Toolcraft ensures practical illumination on the go.
Type Torch
(Ø) 37mm
Battery type AAA
Bulb Type SMD LED
Dim (Ø x H) 37 mm x 132 mm
Factory colour Black
Height 132mm
Illumination Range (high) 179m
IP Rating IP54
Luminous flux (high) 600lm
Luminous flux (low) 60lm
Material Aluminium alloy
Number of bulbs 1
Operating Voltage 6V
Plastic free packaging Plastic-free packaging
Power supply (LOV) battery-powered
Weight 144g
Weight, information approx., without batteries

Reviews

Be the first to submit a review

Trustpilot