Toolcraft TO-8702946 Torch USB-C Rechargeable 3500 lm Strobe Mode

Image Representative of Range

Toolcraft TO-8702946 Torch USB-C Rechargeable 3500 lm Strobe Mode

MPN
TO-8702946
Brand
Toolcraft
EAN-13
4064161293608
Order Code
07-7969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £36.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 535 availableBack-order availability date - 03/12/2026

The Toolcraft torch, model TO-8702946, features an adjustable beam and a powerful 3500 lumens output. It includes a USB interface for convenient recharging and a strobe mode for emergency signaling. Ideal for outdoor adventures and professional use, this robust pocket light weighs 397 g.
Type Torch
(Ø) 46mm
Battery type 21700
Dim (Ø x H) 46 mm x 205 mm
Factory colour Black/red
Height 205mm
Illumination Range (high) 133m
Illumination Range (low) 46m
Illumination Range (medium) 64m
Light Duration (high) 2h
Light Duration (low) 7h
Light Duration (medium) 4h
Luminous flux (high) 3500lm
Luminous flux (low) 680lm
Luminous flux (medium) 1300lm
Material Aluminium
Operating Voltage 5V
Plastic free packaging Plastic-free packaging
Power supply (LOV) rechargeable
Technology Li-ion
Weight 397g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot