Toolcraft TO-7838457 2-in-1 LED Torch Strobe USB-C Clip 250 lm

Image Representative of Range

Toolcraft TO-7838457 2-in-1 LED Torch Strobe USB-C Clip 250 lm

MPN
TO-7838457
Brand
Toolcraft
EAN-13
4064161223551
Order Code
07-7882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 304 availableBack-order availability date - 03/12/2026

The Toolcraft 2-in-1 torch features a strobe mode, USB interface, is adjustable, and includes a belt clip, offering a versatile and rechargeable lighting solution. This pocket light emits 250 lumens and operates for up to 3.5 hours, making it ideal for both professional and personal use. Weighing just 64 grams, it is perfect for on-the-go applications where portability and reliability are essential.
Type Torch
Bulb Type SMD LED
Dim (L x W x H) 142 x 17 x 15 mm
Factory colour Black
Height 15mm
Illumination Range (high) 63m
IP Rating IP54
Length 142mm
Light Duration (high) 1.5h
Light Duration (low) 3.5h
Light Duration (max.) 3.5h
Luminous flux (high) 250lm
Luminous flux (low) 90lm
Material Aluminium alloy
Number of bulbs 1
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Power supply (LOV) rechargeable
Technology Li-ion
Weight 64g
Weight, information incl. rechargeable battery
Width 17mm

Reviews

Be the first to submit a review

Trustpilot