Toolcraft TO-7838451 SMD LED Torch 300 lm 2-Stage Light Robust Aluminium

Image Representative of Range

Toolcraft TO-7838451 SMD LED Torch 300 lm 2-Stage Light Robust Aluminium

MPN
TO-7838451
Brand
Toolcraft
EAN-13
4064161225104
Order Code
07-7880
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Toolcraft TO-7838451 SMD LED torch is a compact, adjustable pocket light with a brightness of 300 lumens. This battery-powered torch weighs 121 grams, making it lightweight and portable. Ideal for both professional and personal use, it is suitable for various applications, including outdoor activities and emergency situations.
Type Torch
(Ø) 35mm
Battery type AAA
Bulb Type SMD LED
Dim (Ø x H) 35 mm x 143 mm
Factory colour Black
Height 143mm
Illumination Range (high) 118m
IP Rating IP54
Luminous flux (high) 300lm
Luminous flux (low) 110lm
Material Aluminium alloy
Number of bulbs 1
Operating Voltage 4.5V
Plastic free packaging Plastic-free packaging
Power supply (LOV) battery-powered
Weight 121g
Weight, information approx., without batteries

Reviews

Be the first to submit a review

Trustpilot