Toolcraft TO-7838454 SMD LED Torch 1000 lm Rechargeable USB-C 194 g

Image Representative of Range

Toolcraft TO-7838454 SMD LED Torch 1000 lm Rechargeable USB-C 194 g

MPN
TO-7838454
Brand
Toolcraft
EAN-13
4064161223544
Order Code
07-7881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 457 availableBack-order availability date - 03/12/2026

The Toolcraft SMD LED Torch features an adjustable light with a USB interface and strobe mode, delivering up to 1000 lumens. This rechargeable torch is lightweight at 194 grams, making it ideal for both professional use and outdoor activities. Typical applications include camping, hiking, and emergency situations, offering reliable illumination in various settings.
Type Torch
(Ø) 34mm
Battery type 18650
Bulb Type SMD LED
Dim (Ø x H) 34 mm x 163.5 mm
Factory colour Black
Height 163.5mm
Illumination Range (high) 200m
IP Rating IP54
Light Duration (high) 2.5h
Light Duration (low) 35h
Light Duration (medium) 5h
Luminous flux (high) 1000lm
Luminous flux (low) 20lm
Luminous flux (medium) 280lm
Material Aluminium alloy
Number of bulbs 1
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Power supply (LOV) rechargeable
Technology Li-ion
Weight 194g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot