Toolcraft TO-9469536 LED Torch Magnetic Belt Clip 1000 lm Li-ion Battery

Image Representative of Range

Toolcraft TO-9469536 LED Torch Magnetic Belt Clip 1000 lm Li-ion Battery

MPN
TO-9469536
Brand
Toolcraft
EAN-13
4064161320397
Order Code
07-8020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £46.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 503 availableBack-order availability date - 03/12/2026

The Toolcraft LED torch is an adjustable pocket light featuring a magnetic holder and belt clip, powered by Li-ion rechargeable batteries. Providing 1000 lumens for up to 5 hours of illumination, it weighs just 176 grams, making it ideal for hands-free use in various environments. Commonly used in maintenance, automotive, or outdoor settings where reliable and portable lighting is essential.
Type Torch
(Ø) 30mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x H) 30 mm x 138 mm
Factory colour Black (metallic)
Height 138mm
IP Rating IP54
Light Duration (low) 5h
Light Duration (max.) 5h
Light Duration (medium) 2h
Luminous flux (high) 1000lm
Luminous flux (low) 200lm
Luminous flux (medium) 500lm
Material Aluminium alloy
Number of bulbs 1
Operating Voltage 5V
Plastic free packaging Plastic-free packaging
Power supply (LOV) Li-ion rechargeable batteries
Technology Li-ion
Waterproof Yes
Weight 176g
Weight, information approx.

Reviews

Be the first to submit a review

Trustpilot