tesa 04333-00021-02 Precision Masking Tape light pink 50m x 50mm |
07-6272
|
|
Despatched within 4 working days - 29 in stock
|
1+ £11.98
Price per unit Ex VAT
|
50mm |
Light pink |
Suitable for basic and untreated surfaces |
32 N/10mm |
(L x W x H) 50 m x 50 mm x 50 m |
50m |
PRECISION SENSITIVE |
Präzisionskrepp® |
0.08mm |
Masking Tape |
50m |
Acrylic |
Washi |
tesa 04334-00000-00 Precision Masking Tape 50 m x 19 mm yellow 1 pc |
07-6273
|
|
Despatched within 4 working days - 152 in stock
|
1+ £5.49
Price per unit Ex VAT
|
19mm |
Yellow |
|
30 N/10mm |
(L x W x H) 50 m x 19 mm x 19 mm |
19mm |
PRECISION |
Präzisionskrepp® |
90µm |
Masking Tape |
50m |
Acrylic |
Washi |
tesa 04334-00001-00 Precision Masking Tape 50m x 25mm sharp edges |
07-6274
|
|
Despatched within 4 working days - 80 in stock
|
1+ £7.02
Price per unit Ex VAT
|
25mm |
Yellow |
|
30 N/10mm |
(L x W x H) 50 m x 25 mm x 25 mm |
25mm |
PRECISION |
Präzisionskrepp® |
90µm |
Masking Tape |
50m |
Acrylic |
Washi |
tesa 04334-00002-00 Precision Masking Tape 50m x 30mm yellow indoor/outdoor |
07-6275
|
|
Despatched within 4 working days - 20 in stock
|
1+ £7.36
Price per unit Ex VAT
|
30mm |
Yellow |
|
30 N/10mm |
(L x W x H) 50 m x 30 mm x 30 mm |
30mm |
PRECISION |
Präzisionskrepp® |
90µm |
Masking Tape |
50m |
Acrylic |
Washi |
tesa 04334-00003-00 Precision Masking Tape 50 m x 38 mm Yellow |
07-6276
|
|
Despatched within 4 working days - 7 in stock
|
1+ £10.64
Price per unit Ex VAT
|
38mm |
Yellow |
|
30 N/10mm |
(L x W x H) 50 m x 38 mm x 38 mm |
38mm |
PRECISION |
Präzisionskrepp® |
90µm |
Masking Tape |
50m |
Acrylic |
Washi |
tesa 04334-00004-00 Precision Masking Tape 50m x 50mm indoor/outdoor |
07-6277
|
|
Despatched within 4 working days - 24 in stock
|
1+ £14.07
Price per unit Ex VAT
|
50mm |
Yellow |
|
30 N/10mm |
(L x W x H) 50 m x 50 mm x 50 mm |
50mm |
PRECISION |
Präzisionskrepp® |
90µm |
Masking Tape |
50m |
Acrylic |
Washi |
tesa 04344-00000-00 Precision Masking Tape 50m x 50mm yellow |
07-6279
|
|
Despatched same day - 2 in stockFurther 72 despatched in 4 working days
|
1+ £10.05
Price per unit Ex VAT
|
50mm |
Yellow |
|
30 N/10mm |
(L x W) 50 m x 50 mm |
|
PRECISION STANDARD |
Präzisionskrepp® |
90µm |
Masking Tape |
50m |
Acrylic |
Washi |
tesa 04344-00001-00 Precision Masking Tape 50m x 38mm yellow |
07-6280
|
|
Despatched within 4 working days - 15 in stock
|
1+ £7.63
Price per unit Ex VAT
|
38mm |
Yellow |
|
30 N/10mm |
(L x W) 50 m x 38 mm |
|
PRECISION STANDARD |
Präzisionskrepp® |
90µm |
Masking Tape |
50m |
Acrylic |
Washi |
tesa 04344-00002-00 Precision Masking Tape 50m x 30mm yellow |
07-6281
|
|
Despatched within 4 working days - 18 in stock
|
1+ £5.85
Price per unit Ex VAT
|
30mm |
Yellow |
|
30 N/10mm |
(L x W) 50 m x 30 mm |
|
PRECISION STANDARD |
Präzisionskrepp® |
90µm |
Masking Tape |
50m |
Acrylic |
Washi |
tesa 04344-00003-00 Precision Masking Tape yellow 50m x 25mm 1 piece |
07-6282
|
|
Despatched same day - 2 in stockFurther 111 despatched in 4 working days
|
1+ £5.02
Price per unit Ex VAT
|
25mm |
Yellow |
|
30 N/10mm |
(L x W) 50 m x 25 mm |
|
PRECISION STANDARD |
Präzisionskrepp® |
90µm |
Masking Tape |
50m |
Acrylic |
Washi |
tesa 04344-00004-00 Precision Masking Tape 50m x 19mm yellow |
07-6283
|
|
Despatched within 4 working days - 124 in stock
|
2+ £3.17
Price per unit Ex VAT
|
19mm |
Yellow |
|
30 N/10mm |
(L x W) 50 m x 19 mm |
|
PRECISION STANDARD |
Präzisionskrepp® |
90µm |
Masking Tape |
50m |
Acrylic |
Washi |
tesa 04440-00000-00 Precision Masking Tape outdoor 50m x 19mm 1pc |
07-6319
|
|
Despatched within 4 working days - 13 in stock
|
1+ £6.45
Price per unit Ex VAT
|
19mm |
Blue |
|
35 N/10mm |
(L x W x H) 50 m x 19 mm x 19 mm |
19mm |
PRECISION OUTDOOR |
tesa® Professional |
0.11mm |
Masking Tape |
50m |
Acrylic |
Washi |