tesa 04344-00004-00 Precision Masking Tape 50m x 19mm yellow

MPN
04344-00004-00
Brand
tesa
EAN-13
4042448352668
Order Code
07-6283
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.17
10+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

tesa's Precision Standard masking tape is a high-quality adhesive tape measuring 50 metres in length and 19 millimetres in width. The yellow paper tape provides clean paint edges, making it ideal for precise painting and decorating tasks. Perfect for both professional and DIY projects, it offers reliable adhesion and easy removal without leaving residue.
Type Masking Tape
Width 19mm
Length 50m
Colour Yellow
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 50 m x 19 mm
Misc Attribute PRECISION STANDARD
Series Präzisionskrepp®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot