tesa 04334-00003-00 Precision Masking Tape 50 m x 38 mm Yellow

MPN
04334-00003-00
Brand
tesa
EAN-13
4042448816122
Order Code
07-6276
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The tesa PRECISION 04334-00003-00 Masking Tape is a high-quality paper adhesive tape, measuring 50m in length and 38mm in width. It is designed for precise masking applications, ideal for painting and decorating tasks. This yellow masking tape ensures clean and accurate edges with easy removal, making it suitable for both professional and DIY use.
Type Masking Tape
Width 38mm
Length 50m
Colour Yellow
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 38 mm x 38 mm
Height 38mm
Misc Attribute PRECISION
Series Präzisionskrepp®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot