tesa 04334-00001-00 Precision Masking Tape 50m x 25mm sharp edges

MPN
04334-00001-00
Brand
tesa
EAN-13
4042448816108
Order Code
07-6274
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £7.20 £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The tesa PRECISION Masking Tape is a high-quality paper adhesive tape with dimensions of 50 metres by 25 millimetres. It is ideal for precise painting and masking tasks, providing clean and sharp paint lines. Typically used by painters and decorators, it ensures professional results without damaging surfaces.
Type Masking Tape
Width 25mm
Length 50m
Colour Yellow
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 25 mm x 25 mm
Height 25mm
Misc Attribute PRECISION
Series Präzisionskrepp®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot