tesa 04334-00002-00 Precision Masking Tape 50m x 30mm yellow indoor/outdoor

MPN
04334-00002-00
Brand
tesa
EAN-13
4042448816115
Order Code
07-6275
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.36
10+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The tesa PRECISION Masking Tape 04334-00002-00 is a high-quality adhesive tape measuring 50 metres in length and 30 millimetres in width. This yellow masking tape is ideal for precise painting and decorating tasks. Commonly used by professionals, it ensures clean, sharp paint lines without leaving residue.
Type Masking Tape
Width 30mm
Length 50m
Colour Yellow
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 30 mm x 30 mm
Height 30mm
Misc Attribute PRECISION
Series Präzisionskrepp®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot