tesa 04344-00001-00 Precision Masking Tape 50m x 38mm yellow

MPN
04344-00001-00
Brand
tesa
EAN-13
4042448352620
Order Code
07-6280
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

tesa's Precision Standard masking tape is 50 meters long and 38 millimetres wide, providing excellent coverage for painting tasks. Its Präzisionskrepp® yellow design ensures sharp paint lines and is suitable for both professional and DIY projects. Ideal for protecting surfaces during painting, it is reliable for precision applications.
Type Masking Tape
Width 38mm
Length 50m
Colour Yellow
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 50 m x 38 mm
Misc Attribute PRECISION STANDARD
Series Präzisionskrepp®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot