tesa 04440-00000-00 Precision Masking Tape outdoor 50m x 19mm 1pc

MPN
04440-00000-00
Brand
tesa
EAN-13
4042448361417
Order Code
07-6319
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The tesa masking tape is a durable paper adhesive tape, measuring 50m in length and 19mm in width. It is designed for precision outdoor painting tasks, ensuring clean and crisp lines. Ideal for professional painters, it adheres well to various surfaces and removes cleanly without leaving any residue.
Type Masking Tape
Width 19mm
Length 50m
Colour Blue
Adhesive Type Acrylic
Breakout force 35 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 19 mm x 19 mm
Height 19mm
Misc Attribute PRECISION OUTDOOR
Series tesa® Professional
Thickness 0.11mm

Reviews

Be the first to submit a review

Trustpilot