tesa 04344-00000-00 Precision Masking Tape 50m x 50mm yellow

MPN
04344-00000-00
Brand
tesa
EAN-13
4042448352613
Order Code
07-6279
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 72 despatched in 4 working days

The tesa PRECISION STANDARD 04344-00000-00 is a yellow masking tape measuring 50 metres in length and 50 millimetres in width. This high-precision paper adhesive tape is ideal for painting tasks, ensuring sharp paint edges without residue. It is typically used for masking surfaces during painting projects to achieve professional results.
Type Masking Tape
Width 50mm
Length 50m
Colour Yellow
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 50 m x 50 mm
Misc Attribute PRECISION STANDARD
Series Präzisionskrepp®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot