tesa 04344-00002-00 Precision Masking Tape 50m x 30mm yellow

MPN
04344-00002-00
Brand
tesa
EAN-13
4042448352644
Order Code
07-6281
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The tesa PRECISION STANDARD masking tape, measuring 50m in length and 30mm in width, is a durable paper adhesive tape ideal for precise applications. This yellow masking tape is perfect for painting and decorating tasks, ensuring sharp paint edges without paint bleed. Its high precision makes it ideal for professional and DIY use on various surfaces.
Type Masking Tape
Width 30mm
Length 50m
Colour Yellow
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 50 m x 30 mm
Misc Attribute PRECISION STANDARD
Series Präzisionskrepp®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot