tesa 04333-00021-02 Precision Masking Tape light pink 50m x 50mm

MPN
04333-00021-02
Brand
tesa
EAN-13
4042448282095
Order Code
07-6272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.98
6+ £11.81
15+ £11.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The tesa PRECISION SENSITIVE Masking Tape is a light pink, high-quality paper adhesive tape measuring 50 metres in length and 50 millimetres in width. It is designed for precise masking on sensitive surfaces, ensuring clean edges without leaving residue. Ideal for painting, this tape is suitable for use on delicate materials like wallpaper and freshly painted walls.
Type Masking Tape
Width 50mm
Length 50m
Colour Light pink
Adhesive Tape Features Suitable for basic and untreated surfaces
Adhesive Type Acrylic
Breakout force 32 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 50 mm x 50 m
Height 50m
Misc Attribute PRECISION SENSITIVE
Series Präzisionskrepp®
Thickness 0.08mm

Reviews

Be the first to submit a review

Trustpilot