tesa 04344-00003-00 Precision Masking Tape yellow 50m x 25mm 1 piece

MPN
04344-00003-00
Brand
tesa
EAN-13
4042448352651
Order Code
07-6282
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 111 despatched in 4 working days

The tesa Precision Standard 04344-00003-00 Masking Tape is a high-quality, 50m x 25mm adhesive tape with excellent precision for clean paint edges. Its reliable sticking power makes it ideal for painting projects, ensuring crisp lines without paint bleed. Suitable for both professional and DIY use, it is perfect for a variety of masking applications.
Type Masking Tape
Width 25mm
Length 50m
Colour Yellow
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 50 m x 25 mm
Misc Attribute PRECISION STANDARD
Series Präzisionskrepp®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot