tesa 04334-00000-00 Precision Masking Tape 50 m x 19 mm yellow 1 pc

MPN
04334-00000-00
Brand
tesa
EAN-13
4042448816092
Order Code
07-6273
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.64 £5.62
6+ £5.56 £5.54
15+ £5.49 £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

tesa's PRECISION masking tape is a high-quality adhesive tape, measuring 50 meters in length and 19 millimetres in width. It features a reliable paper backing that ensures clean and precise edges, making it ideal for painting and decorating tasks. Typically used by painters for achieving sharp paint lines, it offers excellent adhesion to prevent paint bleed.
Type Masking Tape
Width 19mm
Length 50m
Colour Yellow
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 19 mm x 19 mm
Height 19mm
Misc Attribute PRECISION
Series Präzisionskrepp®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot