tesa 04334-00004-00 Precision Masking Tape 50m x 50mm indoor/outdoor

MPN
04334-00004-00
Brand
tesa
EAN-13
4042448816139
Order Code
07-6277
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.40 £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The tesa PRECISION 04334-00004-00 masking tape features a 50-metre length and 50-millimetre width. It is designed for precision masking during painting projects. This adhesive tape is ideal for creating sharp paint lines and protecting surfaces.
Type Masking Tape
Width 50mm
Length 50m
Colour Yellow
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 50 mm x 50 mm
Height 50mm
Misc Attribute PRECISION
Series Präzisionskrepp®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot