Steinel 006532 Ceiling PIR Motion Detector 360° White IP54 12m Range |
07-2084
|
|
Despatched within 4 working days - 54 in stock
|
1+ £88.56
Price per unit Ex VAT
|
121mm |
360° |
|
(Ø x H) 121 mm x 57 mm |
White |
57mm |
IP54 |
|
12m |
Passive infrared |
Ceiling |
IS 360-3 WS |
-20 °C...+50°C |
|
|
|
2000W |
|
|
|
Steinel 032845 PIR Motion Detector 360° White IP54 Adjustable Settings |
07-2113
|
|
Despatched within 4 working days - 5 in stock
|
1+ £51.46
| 1+ |
£51.46 |
| 10+ |
£49.32 |
| 50+ |
£47.41 |
Price per unit Ex VAT
|
89mm |
360° |
|
(Ø x H) 89 mm x 78 mm |
White |
78mm |
IP54 |
|
4m |
Passive infrared |
Ceiling |
IS 360-1 DE WS |
-20 °C...+40°C |
|
|
|
1000W |
|
|
|
Steinel 034580 IS 180-2 Wall PIR Motion Detector 180° Anthracite IP54 |
07-2116
|
|
Despatched within 4 working days - 3 in stock
|
1+ £68.61
Price per unit Ex VAT
|
|
180° |
Relay |
(W x H) 76 mm x 120 mm |
Anthracite |
120mm |
IP54 |
|
12m |
|
Wall |
|
|
483 mm (19") |
1.0in |
|
1000W |
1W |
600W |
|
Steinel 55790 IR 180 UP PIR Motion Detector 180° 8m Range Manual Switch |
07-2139
|
|
Despatched within 4 working days - 3 in stock
|
1+ £77.63
Price per unit Ex VAT
|
|
180° |
Relay |
(W x H) 80 mm x 80 mm |
White |
80mm |
IP20 |
|
8m |
|
Flush mount |
|
|
|
|
9010 |
200W |
|
|
|
Steinel 66048 Surface-Mount PIR Detector 180° Grey IP54 |
07-2157
|
|
Despatched within 4 working days - 7 in stock
|
1+ £89.59
Price per unit Ex VAT
|
|
180° |
|
(L x W x H) 82 x 72 x 67 mm |
Grey |
67mm |
IP54 |
82mm |
|
|
Surface-mount |
|
|
|
|
|
200W |
|
|
|
Steinel 600310 PIR Motion Detector 120° Relay White IP54 Adjustable Range |
07-2238
|
|
Despatched within 4 working days - 76 in stock
|
1+ £22.56
Price per unit Ex VAT
|
|
120° |
Relay |
(L x W x H) 120 x 80 x 50 mm |
White |
50mm |
IP54 |
120mm |
10m |
|
|
|
|
|
1.0in |
|
|
1W |
500W |
500W |
Steinel 602710 IS 240-DUO PIR Motion Detector Black IP54 Wall-Mounted |
07-2240
|
|
Despatched within 4 working days - 13 in stock
|
1+ £68.77
Price per unit Ex VAT
|
|
|
Relay |
(L x W x H) 100 x 60 x 90 mm |
Black |
90mm |
IP54 |
100mm |
12m |
|
|
|
-20 - +50°C |
|
|
|
|
|
500W |
1000W |
Steinel 602819 Wall PIR Motion Detector White IP54 Monitors Large Areas |
07-2241
|
|
Despatched within 4 working days - 1 in stock
|
1+ £68.09
Price per unit Ex VAT
|
|
|
Relay |
(L x W x H) 100 x 60 x 90 mm |
White |
90mm |
IP54 |
100mm |
12m |
|
|
|
-20 - +50°C |
|
|
|
|
|
500W |
1000W |
Steinel 608811 IS 140-2 PIR Motion Detector Black Relay IP54 Surface-Mount |
07-2242
|
|
Despatched within 4 working days - 51 in stock
|
1+ £53.41
Price per unit Ex VAT
|
|
|
Relay |
(L x W x H) 95 x 86 x 70 mm |
Black |
70mm |
IP54 |
95mm |
14m |
|
|
|
-20 - +50°C |
|
|
|
|
|
500W |
1000W |
Steinel 608910 IS 140-2 Wall PIR Detector IP54 White Precise Lens |
07-2243
|
|
Despatched within 4 working days - 28 in stock
|
1+ £52.87
Price per unit Ex VAT
|
|
|
Relay |
(L x W x H) 95 x 86 x 70 mm |
White |
70mm |
IP54 |
95mm |
14m |
|
|
|
-20 - +50°C |
|
|
|
|
|
500W |
1000W |
Steinel 660215 Wall PIR Motion Detector 130° Relay Black IP54 Adjustable |
07-2249
|
|
Despatched within 4 working days - 20 in stock
|
1+ £37.05
Price per unit Ex VAT
|
|
130° |
Relay |
(L x W x H) 84 x 78 x 130 mm |
Black |
130mm |
IP54 |
84mm |
12m |
|
Wall |
|
|
|
|
|
|
|
500W |
600W |
Steinel 660314 Wall PIR Motion Detector 130° White IP54 Adjustable Lens |
07-2250
|
|
Despatched within 4 working days - 8 in stock
|
1+ £32.82
Price per unit Ex VAT
|
|
130° |
Relay |
(L x W x H) 84 x 78 x 130 mm |
White |
130mm |
IP54 |
84mm |
12m |
|
|
|
|
483 mm (19") |
|
|
|
|
500W |
600W |