Steinel 608910 IS 140-2 Wall PIR Detector IP54 White Precise Lens

MPN
608910
Brand
Steinel
EAN-13
4007841608910
Order Code
07-2243
Country of Origin
Moldova
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £52.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Steinel 608910 is a surface-mount PIR motion detector in white with an IP54 rating. It features a relay and is typically used for outdoor motion detection applications. This product is ideal for enhancing security and energy efficiency in both residential and commercial settings.
Type PIR motion detector
Contact Type Relay
Dim (L x W x H) 95 x 86 x 70 mm
Factory colour White
Height 70mm
IP Rating IP54
Length 95mm
Max. Range 14m
Operating Temperature -20 - +50°C
Operating Voltage 230V
Switching capacity (energy saving bulbs) 500W
Switching capacity (halogen bulbs) 1000W
Switching capacity (LED) 500W
Switching capacity (light bulbs) 1000W
Switching capacity (light tubes) 500W
Time settings 8 s - 35min
Twilight settings 2 - 2000lx
Width 86mm

Reviews

Be the first to submit a review

Trustpilot