Steinel 608811 IS 140-2 PIR Motion Detector Black Relay IP54 Surface-Mount

MPN
608811
Brand
Steinel
EAN-13
4007841608811
Order Code
07-2242
Country of Origin
Moldova
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £53.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Steinel 608811 is a black, surface-mount PIR motion detector with an IP54 rating, designed for reliable outdoor use. It is equipped with a relay and suitable for enhanced security and lighting control applications. Typically, it is used in residential or commercial environments where motion activation is required.
Type PIR motion detector
Contact Type Relay
Dim (L x W x H) 95 x 86 x 70 mm
Factory colour Black
Height 70mm
IP Rating IP54
Length 95mm
Max. Range 14m
Operating Temperature -20 - +50°C
Operating Voltage 230V
Switching capacity (energy saving bulbs) 500W
Switching capacity (halogen bulbs) 1000W
Switching capacity (LED) 500W
Switching capacity (light bulbs) 1000W
Switching capacity (light tubes) 500W
Time settings 8 s - 35min
Twilight settings 2 - 2000lx
Width 86mm

Reviews

Be the first to submit a review

Trustpilot