Steinel 034580 IS 180-2 Wall PIR Motion Detector 180° Anthracite IP54

MPN
034580
Brand
Steinel
EAN-13
4007841034580
Order Code
07-2116
Country of Origin
Moldova
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £68.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Steinel 034580 PIR motion detector is an anthracite-coloured sensor with a 180° detection angle and an IP54 rating, suitable for outdoor use. Manufactured by Steinel, it features a relay for seamless integration in various systems. This motion detector is ideal for enhancing security and energy efficiency in residential and commercial properties.
Type PIR motion detector
Contact Type Relay
Detection Angle 180°
Dim (W x H) 76 mm x 120 mm
Factory colour Anthracite
Height 120mm
IP Rating IP54
Max. Range 12m
Mounting Type Wall
Operating Voltage 230V
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Standby current consumption 1W
Switching Capacity 1000W
Switching capacity (energy saving bulbs) 600W
Switching capacity (light bulbs) 1000W
Switching capacity (light tubes) 500W
Time settings 10s - 15min
Twilight settings 2 - 2000lx
Width 76mm

Reviews

Be the first to submit a review

Trustpilot