Steinel 006532 Ceiling PIR Motion Detector 360° White IP54 12m Range

MPN
006532
Brand
Steinel
EAN-13
4007841006532
Order Code
07-2084
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £88.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Steinel manufactures the 006532 ceiling PIR motion detector, designed for 360-degree coverage. This white, IP54-rated motion detector is ideal for indoor use, providing reliable motion sensing. Common applications include lighting control in hallways, offices, and residential settings.
Type PIR motion detector
(Ø) 121mm
Detection Angle 360°
Dim (Ø x H) 121 mm x 57 mm
Factory colour White
Height 57mm
IP Rating IP54
Max. Range 12m
Misc Attribute 1 Passive infrared
Misc Attribute 2 IS 360-3 WS
Mounting Type Ceiling
Operating Temperature -20 °C...+50°C
Operating Voltage 230V
Switching Capacity 2000W
Switching capacity (light tubes) 2000W
Time settings 5 sec - 15 mins.
Twilight settings 2 - 1000lx

Reviews

Be the first to submit a review

Trustpilot