Steinel 660215 Wall PIR Motion Detector 130° Relay Black IP54 Adjustable

MPN
660215
Brand
Steinel
EAN-13
4007841660215
Order Code
07-2249
Country of Origin
Moldova
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £37.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Steinel's 660215 Wall PIR motion detector features a 130° detection angle and relay functionality. This black, weather-resistant device with an IP54 rating is ideal for outdoor lighting control. The motion detector is typically used in residential and commercial settings for enhanced security and energy efficiency.
Type PIR motion detector
Contact Type Relay
Detection Angle 130°
Dim (L x W x H) 84 x 78 x 130 mm
Factory colour Black
Height 130mm
IP Rating IP54
Length 84mm
Max. Range 12m
Mounting Type Wall
Operating Voltage 230V
Switching capacity (energy saving bulbs) 500W
Switching capacity (halogen bulbs) 600W
Switching capacity (LED) 500W
Switching capacity (light bulbs) 600W
Switching capacity (light tubes) 500W
Time settings 8 s - 35min
Twilight settings 2 - 2000lx
Weight 0.23kg
Width 78mm

Reviews

Be the first to submit a review

Trustpilot