Steinel 66048 Surface-Mount PIR Detector 180° Grey IP54

MPN
066048
Brand
Steinel
EAN-13
4007841066048
Order Code
07-2157
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £89.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Steinel's 066048 PIR motion detector features a 180° detection range and is surface-mounted, providing reliable motion detection for outdoor settings. This grey device carries an IP54 rating, ensuring protection against dust and water splashes. Common applications include enhancing security and automated lighting control in residential and commercial spaces.
Type PIR motion detector
Detection Angle 180°
Dim (L x W x H) 82 x 72 x 67 mm
Factory colour Grey
Height 67mm
IP Rating IP54
Length 82mm
Mounting Type Surface-mount
Operating Voltage 230V
Switching Capacity 200W
Switching capacity (light tubes) 200VA
Time settings 5 sec to 30min
Twilight settings 2 - 1000lx
Width 72mm

Reviews

Be the first to submit a review

Trustpilot