Steinel 032845 PIR Motion Detector 360° White IP54 Adjustable Settings

MPN
032845
Brand
Steinel
EAN-13
4007841032845
Order Code
07-2113
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £51.46
10+ £49.32
50+ £47.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Steinel 032845 PIR motion detector features a 360° detection range and is housed in white with an IP54 rating, providing reliable performance in various environments. Designed for indoor and outdoor use, this motion detector is ideal for automating lighting in commercial or residential spaces. Steinel ensures high quality and efficiency in their IS 360-1 series, suitable for enhanced security and energy savings.
Type PIR motion detector
(Ø) 89mm
Detection Angle 360°
Dim (Ø x H) 89 mm x 78 mm
Factory colour White
Height 78mm
IP Rating IP54
Max. Range 4m
Misc Attribute 1 Passive infrared
Misc Attribute 2 IS 360-1 DE WS
Mounting Type Ceiling
Operating Temperature -20 °C...+40°C
Operating Voltage 230V
Switching Capacity 1000W
Switching capacity (light tubes) 1000W
Time settings 8 s - 35 Min.
Twilight settings 2 - 2000lx

Reviews

Be the first to submit a review

Trustpilot